1868808 | DYMO

Labelling tape cartridge, 24 mm, tape white, font black, 5.5 m, 1868808

Order No.: 17L2252
EAN: 4099891428754
MPN:
1868808
ETIKETT 24mm x 55m sw auf ws
1868808 DYMO Ink rolls, Writing ribbons
Image may differ

Flexible cable wrapping, total length 5.5 m, label width 24 mm

Technical specifications
Filter Property Value
Suitable for XTL-300/XTL-500
Font color black
Band color white
Length 5.5 m
Width 24 mm
Material PA
Logistics
Property Value
Country of origin BE
Customs tariff number 96121080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes