1868778 | DYMO
Labelling tape cartridge, 24 mm, tape blue, font white, 7 m, 1868778
Writing tape, 1868778, Dymo
DYMO all-purpose vinyl labels are ideal for almost any labeling application. Vinyl provides moisture, chemical, and UV resistance for both indoor and outdoor applications.
This item is suitable for use in the Dymo Rhino XTL-300 and XTL-500 label printers ONLY. Not suitable for any other labellers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | white | |
| Band color | blue | |
| Length | 7 m | |
| Width | 24 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |