1868753. | DYMO
Labelling tape cartridge, 24 mm, tape white, font black, 7 m, 1868753.
Order No.: 17L2172
EAN: 4099891428273
MPN:
1868753.
ETIKETT 24mm x 7m sw auf ws
No longer in assortment
Unit Price (€ / pc.)
47.4810 € *
Available: 4 pcs.
General purpose vinyl, black on white, total length 7 m, label width 24 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | XTL-300/XTL-500 | |
| Font color | black | |
| Band color | white | |
| Length | 7 m | |
| Width | 24 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96121080 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |