1868752 | DYMO
Labelling tape cartridge, 19 mm, tape white, font black, 7 m, 1868752
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.675 € *
Available: 3 pcs.
Vinyl labels, 1868752, DYMO
Features
- Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more
- Durable thermal transfer printing technology - label text won’t smear or fade
- From textured surfaces to cables, vinyl labels are ideal for almost any labelling application
- Tape Width: 19 mm / Tape Length: 7 m
- For use with Dymo XTL 300 & XTL 500
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | XTL-300/XTL-500 | |
| Font color | black | |
| Band color | white | |
| Length | 7 m | |
| Width | 19 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |