1868716 | DYMO
Prefabricated security labels, 51 mm, tape white, font red, 102 mm, 1868716
Order No.: 17L2112
EAN: 4099891427955
MPN:
1868716
ETIKETT 51mm x 102mm red auf ws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | XTL-500 | |
| Font color | red | |
| Band color | white | |
| Length | 102 mm | |
| Width | 51 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 96121080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |