1868708 | DYMO
Laminated cable labels, 38 mm, tape white, font black, 39 mm, 1868708
Order No.: 17L2234
EAN: 4099891428686
MPN:
1868708
ETIKETT 38mm x 39mm sw auf ws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | XTL-500 | |
| Font color | black | |
| Band color | white | |
| Length | 39 mm | |
| Width | 38 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 96121080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |