1868705 | DYMO
Laminated cable labels, 21 mm, tape white, font black, 21 mm, 1868705
Order No.: 17L2231
EAN: 4099891428655
MPN:
1868705
ETIKETT 21mm x 39mm sw auf ws
This item is no longer available.
As an alternative, we recommend the following item:
Vinyl labels, (L x W) 21 x 39 mm, white, roll with 150 pcs, 1868705
Order No.: 17L2423
Manufacturer: DYMO
per pc. 24.9781 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | XTL-300/XTL-500 | |
| Font color | black | |
| Band color | white | |
| Length | 21 mm | |
| Width | 21 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 96121080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |