18491. | DYMO
Labelling tape cartridge, 19 mm, tape yellow, font black, 3.5 m, 18491.
Order No.: 07L606
EAN: 0071701184917
MPN:
18491.
S0718090
This item is no longer available.
As an alternative, we recommend the following item:
Labelling tape cartridge, 19 mm, tape yellow, font black, 3.5 m, 18491
Order No.: 17L2361
Manufacturer: DYMO
per pc. 25.109 € *
Labeling tape cartridge, 18491, DYMO
Yellow 19 mm flexible nylon tape for use with Dymo Rhino 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL200, PL300 and Tyco T107M machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | black | |
| Band color | yellow | |
| Length | 3.5 m | |
| Width | 19 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191019 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |