18490 | DYMO
Labelling tape cartridge, 12 mm, tape yellow, font black, 3.5 m, 18490
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.848 € *
Available: 2 pcs.
Flexible nylon labels, 18490, DYMO
For labeling wires, cables, and rounded surfaces. Flexible Nylon labels conform and stick tightly to wires, cables, curved and textured surfaces. Tear-proof material resists damage when pulled through tight spaces or conduits.
Features
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology - label text won’t smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
| Font color | black | |
| Band color | yellow | |
| Length | 3.5 m | |
| Width | 12 mm | |
| Material | nylon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |