18488. | DYMO
Labelling tape cartridge, 12 mm, tape white, font black, 3.5 m, 18488.
Order No.: 07L600
EAN: 0071701184887
MPN:
18488.
S0718100
This item is no longer available.
As an alternative, we recommend the following item:
Labelling tape cartridge, 12 mm, tape white, font black, 3.5 m, 18488
Order No.: 17L2403
Manufacturer: DYMO
per pc. 23.7405 € *
Labeling tape cartridge, 18488, DYMO
White 12 mm flexible nylon tape for use with Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL100, PL200, PL300 and Tyco T107M machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | black | |
| Band color | white | |
| Length | 3.5 m | |
| Width | 12 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191019 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |