18487 | DYMO
Labelling tape cartridge, 19 mm, tape silver, font black, 5.5 m, 18487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0261 € *
Available: 2 pcs.
Labeling tape cartridge, 18487, DYMO
Metallized 19 mm permanent polyester tape for use with Dymo Rhino 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL200, PL300 and Tyco T107M machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | black | |
| Band color | silver | |
| Length | 5.5 m | |
| Width | 19 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |