18433 | DYMO
Labelling tape cartridge, 19 mm, tape yellow, font black, 5.5 m, 18433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0963 € *
Available: 24 pcs.
Total Price:
27.10 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0963 €
5 pcs.
25.4660 €
15 pcs.
24.4902 €
50 pcs.
23.3954 €
*incl. VAT plus shipping costs
Subject to prior sale
Labeling tape cartridge, 18433, DYMO
Yellow 19 mm permanent vinyl tape for use with Dymo Rhino 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL200, PL300 and Tyco T107M machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | black | |
| Band color | yellow | |
| Length | 5.5 m | |
| Width | 19 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |