18432 | DYMO
Labelling tape cartridge, 12 mm, tape yellow, font black, 5.5 m, 18432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Available: 1 pcs.
Vinyl labels, 18432, DYMO
These vinyl labels feature industrial-strength adhesive that resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off.
Features
- Thermal transfer printing technology - label text won’t smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
| Font color | black | |
| Band color | yellow | |
| Length | 5.5 m | |
| Width | 12 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |