1805437 | DYMO
Labelling tape cartridge, 9 mm, tape black, font white, 5.5 m, 1805437
Order No.: 07L607
EAN: 0071701059932
MPN:
1805437
RHINO 9 MM, VINYL, WS/SW
Series: Rhino All Purpose Vinyl
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0364 € *
Available: 2 pcs.
Total Price:
28.04 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0364 €
5 pcs.
26.3585 €
15 pcs.
25.3589 €
50 pcs.
24.2284 €
150 pcs.
23.2169 €
*incl. VAT plus shipping costs
Subject to prior sale
Labeling tape cartridge, 1805437, DYMO
Industrial 9 mm white on black tape to fit Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL100, PL200, PL300 and Tyco T107M machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | white | |
| Band color | black | |
| Length | 5.5 m | |
| Width | 9 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |