1805436 | DYMO
Labelling tape cartridge, 19 mm, tape black, font white, 5.5 m, 1805436
Order No.: 07L617
EAN: 0071701059925
MPN:
1805436
RHINO 19 MM, VINYL, WS/SW
Series: Rhino All Purpose Vinyl
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2490 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
5 pcs.
30.6306 €
10 pcs.
29.0955 €
*incl. VAT plus shipping costs
Subject to prior sale
Labeling tape cartridge, 1805436, DYMO
Industrial 19 mm white on black tape to fit Dymo Rhino 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL200, PL300 and Tyco T107M machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | white | |
| Band color | black | |
| Length | 5.5 m | |
| Width | 19 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |