1805432 | DYMO
Labelling tape cartridge, 24 mm, tape black, font white, 5.5 m, 1805432
Order No.: 07L625
EAN: 0071701059888
MPN:
1805432
RHINO 24 MM, VINYL, WS/SW
Series: Rhino All Purpose Vinyl
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.00 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9967 €
5 pcs.
36.1046 €
10 pcs.
34.2958 €
*incl. VAT plus shipping costs
Subject to prior sale
Labeling tape cartridge, 1805432, DYMO
Industrial 24 mm white on black tape to fit Dymo Rhino 6000 and 3MPL300 printers ONLY.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | white | |
| Band color | black | |
| Length | 5.5 m | |
| Width | 24 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |