1805429 | DYMO
Labelling tape cartridge, 24 mm, tape black, font white, 5.5 m, 1805429
Order No.: 07L627
EAN: 0071701059857
MPN:
1805429
RHINO 24 MM, VINYL, WS/RT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | white | |
| Band color | black | |
| Length | 5.5 m | |
| Width | 24 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |