1805422 | DYMO
Labelling tape cartridge, 19 mm, tape red, font white, 5.5 m, 1805422
Order No.: 07L619
EAN: 0071701059789
MPN:
1805422
RHINO 19 MM, VINYL, WS/RT
Series: Rhino All Purpose Vinyl
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2490 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
5 pcs.
30.6306 €
10 pcs.
29.0955 €
*incl. VAT plus shipping costs
Subject to prior sale
Vinyl label, 1805422, Dymo
The dymo vinyl label make it easy to label anything indoors or outdoors. This product is resistant to chemicals, moisture and UV rays.
The industrial-strength adhesive minimises the risk of this label falling off or curling, making it perfect for any type of surface, from smooth to highly textured.
Features
- Chemical resistant
- Moisture resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | white | |
| Band color | red | |
| Length | 5.5 m | |
| Width | 19 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |