1805416 | DYMO
Labelling tape cartridge, 12 mm, tape red, font white, 5.5 m, 1805416
Order No.: 07L611
EAN: 0071701059727
MPN:
1805416
RHINO 12 MM, VINYL, WS/RT
Series: Rhino All Purpose Vinyl
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4053 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
5 pcs.
26.9892 €
10 pcs.
25.6445 €
*incl. VAT plus shipping costs
Subject to prior sale
Labeling tape cartridge, 1805416, DYMO
Industrial 12 mm white on red tape to fit Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL100, PL200, PL300 and Tyco T107M machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers | |
| Font color | white | |
| Band color | red | |
| Length | 5.5 m | |
| Width | 12 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |