1734523 | DYMO
Labelling tape cartridge, 24 mm, tape white, font black, 5.5 m, 1734523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Permanent labels, 1734523, DYMO
These labels feature industrial-strength adhesive that resists moisture, extreme temperatures, UV light and more - so labels won't curl or fall off. Label text won’t smudge, smear or fade due to thermal transfer printing technology. Easy-to-peel split-back design makes applying labels quick and easy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
| Font color | black | |
| Band color | white | |
| Length | 5.5 m | |
| Width | 24 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |