1868810 | DYMO
Shrink sleeve cassette, 3:1, (L x W) 2.7 m x 12 mm, inscribable, white, 1868810
Order No.: 17L2271
EAN: 0071701001894
MPN:
1868810
ETIKETT 12mm x 270m sw auf ws
Series: XTL Heat Shrink Tubes
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.3669 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
124.37 € *
Price list
Quantity
Price per unit*
1 pcs.
124.3669 €
3 pcs.
120.6422 €
10 pcs.
116.4891 €
25 pcs.
113.3832 €
100 pcs.
108.4090 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 1868810, DYMO
Flame retardant (3:1 shrink ratio) polyolefin sleeves used for wire identification. They may be used to provide strain relief and insulation in addition to identification.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Markable | Yes | |
| Length | 2.7 m | |
| Width | 12 mm | |
| Material | PE | |
| Flame-retardant | Yes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |