1868809 | DYMO
Shrink sleeve cassette, 3:1, (L x W) 2.7 m x 6 mm, inscribable, white, 1868809
Order No.: 17L2270
EAN: 0717010018870
MPN:
1868809
ETIKETT 6mm x 270m sw auf ws
Series: XTL Heat Shrink Tubes
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.1714 € *
Standard delivery time from the manufacturer is: 1 Week
Heat shrink tubing, 1868809, DYMO
Flame retardant (3:1 shrink ratio) polyolefin sleeves used for wire identification. They may be used to provide strain relief and insulation in addition to identification.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Markable | Yes | |
| Length | 2.7 m | |
| Width | 6 mm | |
| Material | PE | |
| Flame-retardant | Yes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |