1805444 | DYMO
Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 24 mm, inscribable, yellow, 1805444
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8602 € *
Available: 1 pcs.
Total Price:
51.86 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8602 €
10 pcs.
48.0165 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tube, 1805444, DYMO
Made of industrial grade polyolefin and featuring a 3:1 heat shrink ratio, DYMO IND Heat-Shrink Tube labels offer the convenience of printing directly on the tubing itself with any DYMO Industrial labeling tool for high-end cable identification.
Features
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology - label text won’t smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Markable | Yes | |
| Length | 1.5 m | |
| Width | 24 mm | |
| Material | PO | |
| Flame-retardant | Yes | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |