18051 | DYMO
Shrink sleeve cassette, 3:1, 1.2 mm, (L x W) 1.5 m x 6 mm, inscribable, white, 18051
This item is no longer available.
As an alternative, we recommend the following item:
Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 6 mm, inscribable, white, 18051
Order No.: 17L2396
Manufacturer: DYMO
per pc. 37.9729 € *
Heatshrink tubing for Dymo label markers Rhino.
For Rhino Pro 5000, Rhino 4200 and Rhino 5200 markers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter after shrinkage | 1.2 mm | |
| Markable | Yes | |
| Length | 1.5 m | |
| Width | 6 mm | |
| Material | PE | |
| Flame-retardant | Yes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191019 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |