2112723 | DYMO

Label printer, 300 dpi, DYMO 2112723

Order No.: 17L2357
EAN: 3026981127236
MPN:
2112723
LabelWriter 550 Turbo
Series: LabelWriter 550
2112723 DYMO Labeling Devices, Printers Image 1
2112723 DYMO Labeling Devices, Printers Image 2
Image may differ
Unit Price (€ / pc.)
178.381 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
178.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
178.381 €

Label printer, 2112723, DYMO

The DYMO LabelWriter 550 Turbo provides high-speed, accurate label printing with LAN network connectivity (connect to your network via ethernet cable - print from any computer in that network). With unique new label-type recognition and display technology, you’ll also always know the size, type, and number of labels remaining at a glance. Direct thermal technology removes the need for costly ink or toner, and intelligent DYMO Connect for Desktop software connects your PC or Mac for a range of stylish design possibilities.

Features

  • Automatic new label recognition function- see the size, type, and number of remaining labels at a glance
  • LAN network connectivity allows you to connect to one machine and share amongst many
  • Direct thermal printing technology - no expensive ink or toner required
  • Print precise label quantities with ease - no more wrestling with sheet labels
  • Graphics are crystal clear, with 300 x 300 dpi resolution as standard
  • Save money and protect the environment with the automatic “sleep mode”
  • Create custom labels from 60+ different styles and layouts
Technical specifications
Filter Property Value
Product type label printer
Resolution 300 dpi
Power supply AC adapter
Length 187 mm
Width 127 mm
Height 136 mm
Logistics
Property Value
Customs tariff number 84433900
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes