2025676 | DYMO
Power cable for LabelWriter series, 2025676
Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power cord, 2025676, DYMO
Features
- Replacement power cord for LabelWriter label makers
- Compatible with DYMO 450, 450 Turbo, 4XL, 550, 550 Turbo and 5XL label printers
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | LabelWriter series | |
Product type | power cord |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |