1888634 | DYMO
Cutter blade for XTL 300, 1888634
Order No.: 17L2394
EAN: 071701002112
MPN:
1888634
Unit Price (€ / pc.)
25.4660 € *
Standard delivery time from the manufacturer is: 2 Weeks
Replacement blade, 1888634, DYMO
Life-like on screen print preview and colour display shows exactly how labels will look when applied to cables, pipes, panels, and more. Built-in label applications make getting started from the home screen easy. Durable built-in cutter for fast label production; PC-connectivity* and free DYMO ID software for easy transfer of labels to and from the XTL 300 for jobsite editing and printing (Works with Windows 7 and later); Maximized print area helps reduce label waste.
Features
- Pre-loaded templates ensure perfect formatting to save time
- Pre-set layouts for almost 100 patch panel models eliminate size and spacing guesswork
- Prints 6 mm up to 24 mm durable labels including continuous length tape, laminated wire/cable wraps, heat-shrink tubes and pre-sized labels
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | XTL 300 | |
Product type | replacement blade |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |