1759398 | DYMO
Battery for Rhino 5200, 1759398
Order No.: 17L2339
EAN: 0171701057072
MPN:
1759398
Unit Price (€ / pc.)
39.865 € *
Standard delivery time from the manufacturer is: 2 Weeks
Battery, 1759398, DYMO
Features
- Lithium Ion Battery; 7.4V, 1400mAh
- Compatible with DYMO LabelManager 360D and 420P label makers
- Compatible with DYMO Rhino 4200 and 5200 Label Makers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Suitable for | Rhino 5200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |