ULTRA PHOTO CR2 | Duracell

Lithium-battery, 3 V, CR15H270, round cell, surface contact, ULTRA PHOTO CR2

Order No.: 26A600
EAN: 4055655110280
MPN:
ULTRA PHOTO CR2
Series: ULTRA
ULTRA PHOTO CR2 Duracell Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 30 pcs.
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.0698 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium batteries for photo applications, type Duracell.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation CR15H270
other designation CR 2
Rated voltage 3 V
Nominal capacity 780 mAh
Height 27 mm
diameter 15.6 mm
Connection surface contact
min. operating temperature -20 °C
max. operating temperature 75 °C
Usage photo applications
Logistics
Property Value
Country of origin JP
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform not_relevant
SVHC free No