ULTRA PHOTO 245 | Duracell
Lithium-battery, 6 V, 2CR5, flat battery, surface contact, ULTRA PHOTO 245
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0789 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
9.7461 €
50 pcs.
9.0916 €
150 pcs.
8.6870 €
500 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries for photo applications, type Duracell.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat battery | |
| Technology | lithium | |
| IEC designation | 2CR5 | |
| Rated voltage | 6 V | |
| Height | 45 mm | |
| Length | 34 mm | |
| Width | 17 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 75 °C | |
| Usage | photo applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85065090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |