ULTRA PHOTO 123 | Duracell

Lithium-battery, 3 V, CR17345, round cell, surface contact, ULTRA PHOTO 123

Order No.: 26A6002
EAN: 5000394123106
MPN:
ULTRA PHOTO 123
Series: ULTRA
ULTRA PHOTO 123 Duracell Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 17 pcs.
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.2483 €
100 pcs.
3.7128 €
250 pcs.
3.5700 €
1000 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium batteries for photo applications, type Duracell.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation CR17345
other designation CR 123
Rated voltage 3 V
Height 34.5 mm
diameter 17 mm
Connection surface contact
min. operating temperature -20 °C
max. operating temperature 75 °C
Usage photo applications
Logistics
Property Value
Country of origin JP
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform not_relevant
SVHC free No