PROCELL INTENSE POWER C (MN 140) | Duracell
Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, PROCELL INTENSE POWER C (MN 140)
Unit Price (€ / pc.)
1.7136 € *
Available: 25 pcs.
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkali manganese-Battery, PROCELL INTENSE POWER C (PX1400), Procell
Features
- Reliable performance
- Excellent resistance to corrosion
Applications
- Sanitizer Dispensers
- Air Fresheners
- Paper Towel Dispensers
- Flashlights
- Soap Dispensers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR14 | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 8240 mAh | |
| Size | C | |
| Height | 50 mm | |
| diameter | 26.2 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |