PLUS-AA K8 | Duracell
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, PLUS-AA K8, package with 8 pieces
Alkaline battery, PLUS-AA K8, Duracell
Alkaline-Manganese dioxide battery, non-rechargeable, 1.5 V, flat terminals, size AA, 8 pieces. Our reliable and long-lasting Duracell PLUS battery is ideal for powering a wide variety of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as flashlights, portable game controllers, razors or toothbrushes.
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
| Property | Value |
|---|---|
| Original Packaging | Blister with 8 pieces |
| Country of origin | BE |
| Customs tariff number | 85061011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |