PLUS-4,5V K1 | Duracell
Alkali manganese-battery, 4.5 V, 3LR12, flat battery, flat tabs, PLUS-4,5V K1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Alkaline battery, PLUS-4,5V K1, Duracell
1 piece DURACELL PLUS 4.5 volt flat battery MN1203. The classic from DURACELL for everyday devices, up to 5 years shelf life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat battery | |
| Technology | alkali manganese | |
| IEC designation | 3LR12 | |
| Rated voltage | 4.5 V | |
| Height | 67 mm | |
| Width | 62 mm | |
| Connection | flat tabs | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Usage | devices with high energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |