MONO MN1300 PLUS POWER | Duracell
Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, MONO MN1300 PLUS POWER
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, PLUS-D K2, package with 2 pieces
Order No.: 26A445
Manufacturer: Duracell
per pck. 4.9861 € *
Alkaline Manganese Battery, MONO MN1300 PLUS POWER, Duracell
Alkali-manganese dioxide battery 1.5 V, impedance 136 m-Ohm at 1 kHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR20 | |
| other designation | mono | |
| Rated voltage | 1.5 V | |
| Size | D | |
| Height | 61.5 mm | |
| diameter | 34.2 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |