MN1604 /PK10 | Duracell
Alkali manganese-battery, 9 V, 6LR61, 9 V block, surface contact, MN1604 /PK10, package with 10 pieces
Discontinued
Unit Price (€ / pck.)
22.0626 € *
Available: 28 pck.
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pck.
22.0626 €
5 pck.
19.8611 €
10 pck.
17.8976 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline-Manganese battery, MN1604 /PK10, PROCELL
Features
- Reliable performance
- Excellent resistance to corrosion
Applications
- Carbon monoxide detectors
- Smoke detectors
- Handicap door openers
- Medical devices
- Microphones
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 9 V block | |
| Technology | alkali manganese | |
| IEC designation | 6LR61 | |
| other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
| Rated voltage | 9 V | |
| Nominal capacity | 691 mAh | |
| Height | 46.4 mm | |
| Length | 26.5 mm | |
| Width | 17.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | carbon monoxide detectors, smoke detectors, handicapped accessible door openers, medical equipment, microphones |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |