ELECTRONICS 357/303 (2 ST.) | Duracell

Silver oxide-button cell, SR44, 1.5 V, 145 mAh, ELECTRONICS 357/303 (2 ST.)

Order No.: 26A568
EAN: 5000394013858
MPN:
ELECTRONICS 357/303 (2 ST.)
Series: ELECTRONICS
ELECTRONICS 357/303 (2 ST.) Duracell Button Cells
Image may differ
Unit Price (€ / pck.)
4.5458 € *
Available: 37 pck.
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pck.
4.5458 €
10 pck.
3.9984 €
100 pck.
3.5105 €
250 pck.
3.3677 €
1000 pck.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Silver oxide batteries, type Duracell D357.

Technical specifications
Filter Property Value
Technology silver oxide
IEC designation SR44
other designation 357, S05,G13, WS15
Rated voltage 1.5 V
Nominal capacity 145 mAh
Version low drain
Height 5.4 mm
diameter 11.6 mm
Connection surface contact
Usage watches/devices
Logistics
Property Value
Customs tariff number 85064000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant