ELECTRONICS 2016 | Duracell
Lithium-button cell, CR2016, 3 V, 85 mAh, ELECTRONICS 2016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4637 €
50 pcs.
1.2971 €
250 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries as button cells, type Duracell DL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR2016 | |
| Rated voltage | 3 V | |
| Nominal capacity | 85 mAh | |
| Height | 1.6 mm | |
| diameter | 20 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C | |
| Usage | electronic devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85065030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |