416336329 | Ducati
MP film capacitor, 2 µF, ±5 %, 500 V (DC), PP, 416336329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available: 8 pcs.
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9508 €
100 pcs.
3.7247 €
500 pcs.
3.5224 €
1000 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, 416336329, Ducati
Metallized polypropilene film capacitor in metallic case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2 µF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 60 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |