ZX100 | DSI

Z-diode, 100 V, 12.5 W, METALL M4, ZX100

Order No.: 26S4700
EAN: 4099879082893
MPN:
ZX100
Series: ZX
ZX100 DSI Zener Diodes
Image may differ

No longer in assortment

Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2249 €

Zener diodes, 12.5 W, series ZX.

Power losses: 12.5 W. Package: METALL M4.

Technical attributes (type, Zener voltage, manufacturer): ZX100, 100 V

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 100 V
Power loss 12.5 W
Enclosure METALL M4
Assembly stud mount
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 29 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes