BYS26-45-T | DSI

Schottky rectifier diode, 45 V (RRM), 3 A, DO-201AD, BYS26-45-T

Order No.: 20S1105
EAN: 4099879045188
MPN:
BYS26-45-T
Series: BYS
BYS26-45-T DSI Schottky Diodes
Image may differ

Diodes series BYS.

Technical attributes (type, package, manufacturer): BYS26-45, DSI

Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure DO-201AD
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Forward Current 3 A
Number of diodes 1
Junction temperature (max.) 125 °C
Capacity 300 pF
Assembly THT
Logistics
Property Value
Customs tariff number 85411000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes