BYS21-90 | DSI
Schottky rectifier diode, 90 V (RRM), 1 A, DO-15, BYS21-90
Unit Price (€ / pc.)
1.7136 € *
Available: 55 pcs.
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.3923 €
100 pcs.
1.1662 €
250 pcs.
1.0115 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Diodes series BYS.
Technical attributes (type, package, manufacturer): BYS21-90, DO15, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-15 | |
| Voltage V RRM (peak reverse voltage) | 90 V | |
| Forward Current | 1 A | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 175 °C | |
| Assembly | THT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |