BYX25/800R | DSI
Rectifier diode, 1000 V, 20 A, DO-4, BYX25/800R
Order No.: 20S1700
EAN: 4099879042866
MPN:
BYX25/800R
Rectifier diodes in DO4 package.
Technical attributes (type, rated current, cyclic peak reverse voltage, package): BYX25/800R, 20 A, 800 V, anode on thread, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-4 | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Surge blocking voltage V RMS | 1000 V | |
| Forward Current | 20 A | |
| Assembly | THT | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |