BYV95B-T | DSI
Rectifier diode, 280 V, 1.5 A, SO-57, BYV95B-T
Discontinued
Unit Price (€ / pc.)
1.9635 € *
Available: 948 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.6303 €
100 pcs.
1.3923 €
250 pcs.
1.2733 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Diodes series BYV.
Technical attributes (type, package, manufacturer): BYV95B, SOD64, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | SO-57 | |
| Rated blocking voltage | 400 V | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Surge blocking voltage V RMS | 280 V | |
| Forward Current | 1.5 A | |
| Assembly | THT | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |