BY214-200-T | DSI
Rectifier diode, 200 V, 6 A, BY214-200-T
No longer in assortment
Unit Price (€ / pc.)
0.4522 € *
Available: 887 pcs.
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY214-200, 6.0 A, 200 V, AG, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 6 A | |
| Assembly | THT | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |