AA144-DHD | DSI

Germanium diode, 0.5 A, DO-7, AA144-DHD

Order No.: 10S1851
EAN: 4099879042354
MPN:
AA144-DHD
AA144-DHD DSI Rectifier Diodes
Image may differ

Diode, AA144, DSI

Electronic Components are mounted on the embedded electronics. These components are manufactured from materials that enable them to withstand harsh operating environments. Some active and passive electronic components include Oscillators Filters, AC Capacitor, Ceramic Capacitor, Tantalum Capacitor, Transformers, Switches, Sensors, Transducers, Resistors, Relays, AC DC Converters, Potentiometers, Variable Resistors, Isolators, Integrated Circuits (ICs), Inductors, Chokes, Power Supplies, Crystals, Oscillators, Resonators, Connectors, Interconnects, Circuit Protection, Capacitors, Cable Assemblies, Microphones, Speakers, Chokes Potentiometers and more.

Technical specifications
Filter Property Value
Product type germanium diode
Enclosure DO-7
Voltage V RRM (peak reverse voltage) 95 V
Forward Current 0.5 A
Number of diodes 1
Assembly THT
Junction temperature (min.) -65 °C
Junction temperature (max.) 85 °C
min. operating temperature -65 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin SG
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No