AA139 | DSI
Germanium diode, 0.2 A, DO-7, AA139
No longer in assortment
Unit Price (€ / pc.)
0.4165 € *
Available: 53 pcs.
Germanium diodes.
Package: DO7.
Technical attributes (type, voltage, current, manufacturer): AA139, 20 V, 200 mA, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | germanium diode | |
| Enclosure | DO-7 | |
| Voltage V RRM (peak reverse voltage) | 20 V | |
| Forward Current | 0.2 A | |
| Assembly | THT | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 85 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |