BSY88-T | DSI
Bipolar junction transistor, NPN, 60 V, THT, TO-39, BSY88-T
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: On Request
Small-signal transistors series BSY.
TO39 package.
Technical attributes (type, collector-base voltage, collector-emitter voltage, h(FE) min./max., manufacturer): BSY88, 100 V, 60 V, 100/300, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Min DC gain | 100 mA | |
| Version | NPN | |
| Max DC amplification | 300 mA | |
| max.voltage between collector and base Vcbo | 120 V | |
| Rated current | 500 mA | |
| max.voltage between collector and emitter Vceo | 60 V | |
| Transit frequency fTmin | 145 MHz | |
| Enclosure | TO-39 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |