BFY56-T | DSI
Bipolar junction transistor, NPN, 1 A, 55 V, THT, TO-39, BFY56-T
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: On Request
Transistors series BFY.
Technical attributes (type, package, manufacturer): BFY56, TO39, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max.voltage between collector and base Vcbo | 80 V | |
| Rated current | 1 A | |
| Transit frequency fTmin | 40 MHz | |
| Collector current | 1 A | |
| Assembly | THT | |
| max.voltage between collector and emitter Vceo | 55 V | |
| Enclosure | TO-39 | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |