BD649-T | DSI
Bipolar junction transistor, NPN, 8 A, 100 V, THT, TO-220, BD649-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.22 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4522 €
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Transistors series BD.
Technical attributes (type, package, manufacturer): BD649, TO220, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| Collector current | 8 A | |
| max.voltage between collector and emitter Vceo | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |